
The SC2506-220 is a surface mount fixed inductor with a nonstandard package and unshielded design. It has a DC resistance of 420 milliohms and an inductance of 22 microhenries. The inductor is rated for a saturation current of 700 milliamperes and has a tolerance of 20%. It is available in tape and reel packaging and is suitable for use in high-frequency applications up to 100 kHz.
BEL SC2506-220 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 420mR |
| Inductance | 22uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 700mA |
| Series | SC2506 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC2506-220 to view detailed technical specifications.
No datasheet is available for this part.
