
The SC2506-221 is a surface mount fixed inductor with a nonstandard package and a DC resistance of 4.6 ohms. It has an inductance of 220 microhenries and a saturation current of 220 milliamperes. The inductor is unshielded and has a tolerance of 20%. It is available on tape and reel for surface mount applications.
BEL SC2506-221 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 4.6R |
| Inductance | 220uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 220mA |
| Series | SC2506 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC2506-221 to view detailed technical specifications.
No datasheet is available for this part.
