
BEL SC2506-470 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 880mR |
| Inductance | 47uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 500mA |
| Series | SC2506 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC2506-470 to view detailed technical specifications.
No datasheet is available for this part.
