
BEL SC32-151 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 4.78R |
| Inductance | 150uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 170mA |
| Series | SC32 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC32-151 to view detailed technical specifications.
No datasheet is available for this part.
