
The SC3308F-100 is a surface mount fixed inductor with a resistance of 110 milliohms and an inductance of 10 microhenries. It has a saturation current of 2.4 amps and a tolerance of 20%. The inductor operates over a temperature range of -40°C to 125°C and is packaged in tape and reel. It is an unshielded component with a nonstandard package case.
BEL SC3308F-100 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 110mR |
| Inductance | 10uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 2.4A |
| Series | SC3308F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC3308F-100 to view detailed technical specifications.
No datasheet is available for this part.
