This shielded fixed inductor has a resistance of 472 milliohms and an inductance of 47 microhenries. It is rated for a saturation current of 1 ampere and has a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is packaged on a tape and reel and is shielded for electromagnetic interference protection.
BEL SC3316C-470 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 472mR |
| Inductance | 47uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1A |
| Series | SC3316C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC3316C-470 to view detailed technical specifications.
No datasheet is available for this part.