
The BEL SC3316F-151 is a surface mount fixed inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 400 milliohms and an inductance of 150 microhenries. The inductor is unshielded and has a saturation current of 1 ampere. It is available in a nonstandard package and is packaged on a tape and reel.
BEL SC3316F-151 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 400mR |
| Inductance | 150uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1A |
| Series | SC3316F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC3316F-151 to view detailed technical specifications.
No datasheet is available for this part.