
The SC3326F-102 is a fixed inductor with a resistance of 2.7 ohms and an inductance of 1 millihenry. It has a saturation current of 700 milliamperes and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a nonstandard package and is shipped on tape and reel.
BEL SC3326F-102 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.7R |
| Inductance | 1mH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 700mA |
| Series | SC3326F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC3326F-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
