
The SC3326F-221 is a surface mount fixed inductor with a nonstandard package, featuring a DC resistance of 600 milliohms and an inductance of 220 microhenries. It operates within a temperature range of -40°C to 125°C and is available on tape and reel. This unshielded inductor has a saturation current of 1.6 amperes and a tolerance of 20%. It is suitable for use in high-frequency applications, with a test frequency of 100 kHz.
BEL SC3326F-221 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 600mR |
| Inductance | 220uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.6A |
| Series | SC3326F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC3326F-221 to view detailed technical specifications.
No datasheet is available for this part.
