
The SC5022C-221 is a shielded surface mount inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a saturation current of 1.9A and a DC resistance of 470mR. The inductor is packaged in a nonstandard case and is available on tape and reel. It is designed for use in high-frequency applications and has a test frequency of 100kHz.
BEL SC5022C-221 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 470mR |
| Inductance | 220uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.9A |
| Series | SC5022C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5022C-221 to view detailed technical specifications.
No datasheet is available for this part.
