
The SC5040F-101 is a surface mount fixed inductor with a nonstandard package and unshielded design. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a saturation current of 5A and a tolerance of 20%. It is available in a tape and reel packaging format.
BEL SC5040F-101 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 146mR |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 5A |
| Series | SC5040F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5040F-101 to view detailed technical specifications.
No datasheet is available for this part.