BEL SC5040F-102 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.88A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 1.28Ohm |
| Product Length | 19.04mm |
| Height | 11.43mm |
| Product Depth | 15.74mm |
Download the complete datasheet for BEL SC5040F-102 to view detailed technical specifications.
No datasheet is available for this part.