
The SC5040F-220 is a surface mount fixed inductor with a saturation current of 10.6A and a maximum operating temperature of 125°C. It has a nonstandard package and is packaged in tape and reel. The inductor has a DC resistance of 34.2mR and an inductance of 22uH. It is suitable for use in applications where a high current rating is required, and can operate over a temperature range of -40°C to 125°C.
BEL SC5040F-220 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 34.2mR |
| Inductance | 22uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 10.6A |
| Series | SC5040F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5040F-220 to view detailed technical specifications.
No datasheet is available for this part.
