
The SC5040F-221 series fixed inductor is a surface mount component with a nonstandard package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 310mR, and its inductance is 220uH. The SC5040F-221 series is available on tape and reel for surface mount applications.
BEL SC5040F-221 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 310mR |
| Inductance | 220uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 3.3A |
| Series | SC5040F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5040F-221 to view detailed technical specifications.
No datasheet is available for this part.
