
The SC5040F-471 is a fixed inductor with a 470uH inductance value and a 20% tolerance. It has a saturation current of 2.2A and can operate at temperatures up to 125°C. The inductor is designed for surface mount applications and is available on tape and reel. Its DC resistance is 600mR and it has a test frequency of 100kHz.
BEL SC5040F-471 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 600mR |
| Inductance | 470uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 2.2A |
| Series | SC5040F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5040F-471 to view detailed technical specifications.
No datasheet is available for this part.
