The SC5040F-4R7 is a surface mount fixed inductor with a nonstandard package, featuring a DC resistance of 8.5 milliohms and an inductance of 4.7 microhenries. It operates within a temperature range of -40°C to 125°C and is available on tape and reel. The inductor has a saturation current of 24 amps and a tolerance of 20%. It is unshielded and tested at a frequency of 100 kHz.
BEL SC5040F-4R7 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 8.5mR |
| Inductance | 4.7uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 24A |
| Series | SC5040F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5040F-4R7 to view detailed technical specifications.
No datasheet is available for this part.
