
The SC5040F-6R8 is a surface mount fixed inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 11.5mR and an inductance of 6.8uH. The inductor is packaged in a nonstandard package and is available on tape and reel. It is designed for use in high-temperature applications and has a saturation current of 18.5A.
BEL SC5040F-6R8 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 11.5mR |
| Inductance | 6.8uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 18.5A |
| Series | SC5040F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5040F-6R8 to view detailed technical specifications.
No datasheet is available for this part.
