
The SC5040FH-101 is a surface mount fixed inductor with a 100uH inductance value and a DC resistance of 115mR. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This inductor is available in a nonstandard package and is supplied on tape and reel. It is an unshielded component with a saturation current of 5.6A and a tolerance of 30%.
BEL SC5040FH-101 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 115mR |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 5.6A |
| Series | SC5040FH |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5040FH-101 to view detailed technical specifications.
No datasheet is available for this part.