
The SC5040FH-142 is a fixed inductor from BEL with a DC resistance of 1.59 ohms and an inductance of 1.4 millihenries. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is packaged in a nonstandard case and is available on tape and reel. It has a saturation current of 1.5 amps and a tolerance of 30%. The inductor is unshielded and has a test frequency of 100 kilohertz.
BEL SC5040FH-142 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.59R |
| Inductance | 1.4mH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.5A |
| Series | SC5040FH |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5040FH-142 to view detailed technical specifications.
No datasheet is available for this part.
