
The SC5040FH-331 is a fixed inductor from BEL with a nonstandard package and surface mount configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a saturation current of 3A and a tolerance of 30%. It is available in tape and reel packaging.
BEL SC5040FH-331 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 325mR |
| Inductance | 330uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 3A |
| Series | SC5040FH |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC5040FH-331 to view detailed technical specifications.
No datasheet is available for this part.
