BEL SC62LCB-1R0 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 20mR |
| Inductance | 1uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 3.5A |
| Series | SC62LCB |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC62LCB-1R0 to view detailed technical specifications.
No datasheet is available for this part.