
The SC75-120 is a surface mount fixed inductor with a nonstandard package and unshielded design. It features a DC resistance of 80 milliohms and an inductance of 12 microhenries. The inductor operates within a temperature range of -40°C to 125°C and has a saturation current of 2 amperes. It is available in tape and reel packaging and is suitable for use in high-frequency applications up to 2.52 MHz.
BEL SC75-120 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 80mR |
| Inductance | 12uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 2A |
| Series | SC75 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC75-120 to view detailed technical specifications.
No datasheet is available for this part.
