
The BEL SC75-221 is a surface mount inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 960mR and an inductance of 220uH. The inductor is rated for a saturation current of 490mA and has a tolerance of 20%. It is available in tape and reel packaging and is unshielded.
BEL SC75-221 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 960mR |
| Inductance | 220uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 490mA |
| Series | SC75 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC75-221 to view detailed technical specifications.
No datasheet is available for this part.
