
The SC75-270 is a surface mount fixed inductor with a nonstandard package and unshielded design. It has a DC resistance of 120mR and an inductance of 27uH. The inductor operates within a temperature range of -40°C to 125°C and is available in tape and reel packaging. The SC75 series is a line of fixed inductors from BEL, offering a range of inductance values and tolerances.
BEL SC75-270 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 120mR |
| Inductance | 27uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.3A |
| Series | SC75 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC75-270 to view detailed technical specifications.
No datasheet is available for this part.
