
The SC75 Series 270uH Surface Mount Fixed Inductor features a nonstandard package and a maximum operating temperature of 125°C. It has a minimum operating temperature of -40°C and a saturation current of 420mA. The inductor is unshielded and has a DC resistance of 1.11R. It is available in tape and reel packaging and is suitable for surface mount applications.
BEL SC75-271 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.11R |
| Inductance | 270uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 420mA |
| Series | SC75 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC75-271 to view detailed technical specifications.
No datasheet is available for this part.
