
The SC75B-121 is a surface mount fixed inductor with a DC resistance of 470 milliohms and an inductance of 120 microhenries. It has a tolerance of 20% and a saturation current of 660 milliamperes. The inductor is designed for operation over a temperature range of -40 to 125 degrees Celsius. It is packaged in a nonstandard case and is available on tape and reel. The SC75B-121 is an unshielded component.
BEL SC75B-121 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 470mR |
| Inductance | 120uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 660mA |
| Series | SC75B |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC75B-121 to view detailed technical specifications.
No datasheet is available for this part.
