
The SC75B-180 is a surface mount fixed inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 100mR and an inductance of 18uH. The inductor is packaged in tape and reel and is unshielded. It can handle a saturation current of 1.6A and has a tolerance of 20%. The SC75B-180 is suitable for use in a variety of applications, including those requiring high-frequency operation up to 2.52MHz.
BEL SC75B-180 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 100mR |
| Inductance | 18uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.6A |
| Series | SC75B |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC75B-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
