
The SC75B-181 is a surface mount fixed inductor with a nonstandard package, offering a DC resistance of 710 milliohms and an inductance of 180 microhenries. It operates within a temperature range of -40°C to 125°C and features a saturation current of 510 milliamperes. The inductor is unshielded and available in tape and reel packaging.
BEL SC75B-181 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 710mR |
| Inductance | 180uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 510mA |
| Series | SC75B |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC75B-181 to view detailed technical specifications.
No datasheet is available for this part.
