
The SC75B-221 is a surface mount fixed inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 680mA and a DC resistance of 960mR. The inductor is packaged in a nonstandard case and is available in a single unit quantity. It is supplied on cut tape and is unshielded. The inductor has a seated height of 0.217inch and a length of 0.319inch, with a width of 0.287inch.
BEL SC75B-221 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 680mA |
| DC Resistance (DCR) | 960mR |
| Height - Seated (Max) | 0.217inch |
| Inductance | 220uH |
| Length | 0.319inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Saturation Current | 490mA |
| Series | SC75B |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SC75B-221 to view detailed technical specifications.
No datasheet is available for this part.
