
The SC75B-270 is a surface mount fixed inductor with a nonstandard package and unshielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 120mR and its inductance is 27uH. It is available in tape and reel packaging and has a saturation current of 1.3A.
BEL SC75B-270 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 120mR |
| Inductance | 27uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.3A |
| Series | SC75B |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC75B-270 to view detailed technical specifications.
No datasheet is available for this part.
