
The SC75B-391 Series Fixed Inductor features a nonstandard package with a DC resistance of 1.77 ohms and an inductance of 390 microhenries. It has a tolerance of 20% and a maximum operating temperature of 125°C. The inductor is designed for surface mount applications and is available on tape and reel. It is unshielded and has a saturation current of 360 milliamperes. The inductor is tested at a frequency of 1 kilohertz.
BEL SC75B-391 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.77R |
| Inductance | 390uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 360mA |
| Series | SC75B |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC75B-391 to view detailed technical specifications.
No datasheet is available for this part.
