
BEL SC75B-470 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.47A |
| DC Resistance (DCR) | 180mR |
| Height - Seated (Max) | 0.217inch |
| Inductance | 47uH |
| Length | 0.319inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Saturation Current | 1.1A |
| Series | SC75B |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SC75B-470 to view detailed technical specifications.
No datasheet is available for this part.
