
The SC75B-560 is a surface mount fixed inductor with a nonstandard package, offering a DC resistance of 240 milliohms and an inductance of 56 microhenries. It operates within a temperature range of -40°C to 125°C and is available on tape and reel. The inductor has a saturation current of 940 milliamperes and a tolerance of 20%. It is unshielded and has a test frequency of 2.52 MHz.
BEL SC75B-560 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 240mR |
| Inductance | 56uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 940mA |
| Series | SC75B |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC75B-560 to view detailed technical specifications.
No datasheet is available for this part.
