
BEL SC75B-680 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 280mR |
| Inductance | 68uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 850mA |
| Series | SC75B |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SC75B-680 to view detailed technical specifications.
No datasheet is available for this part.
