BEL SCB63C-271 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.96R |
| Inductance | 270uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 120mA |
| Series | SCB63C |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCB63C-271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.