BEL SCB73C-6R8 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 55mR |
| Inductance | 6.8uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 1.76A |
| Series | SCB73C |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCB73C-6R8 to view detailed technical specifications.
No datasheet is available for this part.