BEL SCB75C-680 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.14A |
| DC Resistance (DCR) | 320mR |
| Height - Seated (Max) | 0.217inch |
| Inductance | 68uH |
| Length | 0.291inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Saturation Current | 600mA |
| Series | SCB75C |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SCB75C-680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.