BEL SCB75F-820 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 460mR |
| Inductance | 82uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 580mA |
| Series | SCB75F |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCB75F-820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.