BEL SCC5D23-4R7 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 62mR |
| Inductance | 4.7uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.6A |
| Series | SCC5D23 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCC5D23-4R7 to view detailed technical specifications.
No datasheet is available for this part.