BEL SCIH1040HC-1R5M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 14A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 20A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0042Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL SCIH1040HC-1R5M to view detailed technical specifications.
No datasheet is available for this part.