BEL SCIHP0718-R33M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 7mR |
| Inductance | 330nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 18A |
| Series | SCIHP0718 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCIHP0718-R33M to view detailed technical specifications.
No datasheet is available for this part.