The BEL SCIHP0724-R68M is a shielded surface mount inductor with a saturation current of 18A and a tolerance of 20%. It features a nonstandard package and is available in tape and reel packaging. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in high-frequency applications, with a test frequency of 200kHz.
BEL SCIHP0724-R68M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 9.4mR |
| Inductance | 680nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 18A |
| Series | SCIHP0724 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCIHP0724-R68M to view detailed technical specifications.
No datasheet is available for this part.