
BEL SCIHP1040-220M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 92mR |
| Inductance | 22uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 6A |
| Series | SCIHP1040 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCIHP1040-220M to view detailed technical specifications.
No datasheet is available for this part.
