BEL SCIHP1367-3R3M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 15A |
| DC Resistance (DCR) | 6.8mR |
| Height - Seated (Max) | 0.264inch |
| Inductance | 3.3uH |
| Length | 0.543inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Saturation Current | 29A |
| Series | SCIHP1367 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SCIHP1367-3R3M to view detailed technical specifications.
No datasheet is available for this part.