BEL SCIHP1367-8R2M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 16.6mR |
| Inductance | 8.2uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 16A |
| Series | SCIHP1367 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCIHP1367-8R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.