BEL SCMD4D08-4R7 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 270mR |
| Inductance | 4.7uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 900mA |
| Series | SCMD4D08 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCMD4D08-4R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.