BEL SCMD4D10-3R3 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 200mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.37A |
| Series | SCMD4D10 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCMD4D10-3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.