This surface mount fixed inductor features a nonstandard package, a DC resistance of 1.1 ohms, and an inductance of 22 microhenries. It operates within a temperature range of -40°C to 125°C and is available on tape and reel. The inductor is unshielded and has a tolerance of 20%. Its saturation current is 670 milliamperes.
BEL SCMD4D12-220 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.1R |
| Inductance | 22uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 670mA |
| Series | SCMD4D12 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCMD4D12-220 to view detailed technical specifications.
No datasheet is available for this part.
