The SCMD4D12C-3R3 is a shielded surface mount inductor with a nonstandard package, rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 200mR and an inductance of 3.3uH. The inductor is designed for surface mount applications and is packaged on a tape and reel. It is shielded to reduce electromagnetic interference and is tested at a frequency of 100kHz.
BEL SCMD4D12C-3R3 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 200mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.55A |
| Series | SCMD4D12C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCMD4D12C-3R3 to view detailed technical specifications.
No datasheet is available for this part.