The BEL SCMD4D12C-6R8 is a shielded surface mount inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a DC resistance of 350mR and an inductance of 6.8uH. The inductor is packaged in a nonstandard package and is available on tape and reel. It is designed for surface mount applications and has a saturation current of 1.12A.
BEL SCMD4D12C-6R8 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 350mR |
| Inductance | 6.8uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.12A |
| Series | SCMD4D12C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCMD4D12C-6R8 to view detailed technical specifications.
No datasheet is available for this part.